T4110411031-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4110411031-000

M12 F 3P GOLD, B_CODE S SHIELDED PG7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4110411031-000 is an M12 3-pole female screw connection connector with B-coding, straight orientation, and shielded design for industrial machine automation and control applications. This connector features a PG7 thread size and screw-lock mechanism, providing secure and reliable connections in industrial environments. The shielded design offers enhanced electromagnetic interference protection, making it suitable for applications requiring robust signal integrity and environmental protection. The connector operates over a temperature range of -40°C to +95°C, ensuring reliable performance across diverse industrial settings. It is commonly used in sensor connections and control systems where compact, reliable connectivity with environmental protection is essential.

Search Keywords: T4110411031000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4110411031-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4110411031-000 RoHS compliant?

Yes, T4110411031-000 is RoHS compliant.

What is the lead time for T4110411031-000?

The standard lead time for T4110411031-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 67

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$10.21
25
$8.28
50
$8.26
100
$7.92
250
$7.12
500
$7.09
1,000
$6.77
2,500 +
$6.52