T4110012031-000
M12 F, 3P GOLD A_CODE S SHIELDED PG9 ...
DESCRIPTION
T4110012031-000 is an M12 female screw connection connector featuring 3-pole A-coded shielded straight configuration designed for industrial machine automation and control applications. The connector operates over a temperature range of -40°C to +85°C and is rated for a recommended torque of 0.4 Nm during installation. It utilizes a PG9 cable gland size and includes shielding for enhanced electromagnetic interference protection in demanding industrial environments. This connector is part of TE Connectivity's M8/M12 connector system, which provides reliable sensor connections supporting communication requirements up to 10 Gb/s. The shielded design makes it ideal for applications requiring robust environmental protection and secure signal transmission in factory automation, process control, and sensor networking systems.
Search Keywords: T4110012031000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T4110012031-000 RoHS compliant?
Yes, T4110012031-000 is RoHS compliant.
What is the lead time for T4110012031-000?
The standard lead time for T4110012031-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 82
Can Ship immediately
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 10
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
