T4110002021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4110002021-000

M12,FEMALE,STRAIGHT,A CODE,2P,PG9,GOLD ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4110002021-000 is an M12 female screw connection connector with A coding, designed for industrial machine automation and control applications. This 2-pole unshielded connector features a PG9 cable outlet and straight orientation, providing a compact and reliable connection system for sensor and signal transmission in industrial environments. The connector operates over a temperature range of -40°C to +85°C and supports a rated voltage of 250V with a maximum current of 4A per pin, meeting pollution grade 3 requirements. With its field-installable design and screw connection interface, this connector is ideal for applications requiring secure, environmentally protected connections in harsh industrial settings where reliable communication is essential.

Search Keywords: T4110002021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4110002021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4110002021-000 RoHS compliant?

Yes, T4110002021-000 is RoHS compliant.

What is the lead time for T4110002021-000?

The standard lead time for T4110002021-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 99

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$5.21
50
$4.63
100
$4.46
250
$4.16
500
$3.99
1,000
$3.75
2,500
$3.53
5,000 +
$3.39