help desk software
T4061420004-002 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4061420004-002

Cable Assembly Sensor/Actuator 1m 24AWG M8 Circular 4 POS F Crimp ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4061420004-002 is an M8 female right-angled shielded cable assembly designed for industrial machine automation and control applications. This 4-pole connector features a PUR (polyurethane) cable jacket with a length of 0.5 m and provides shielded connectivity to ensure reliable signal transmission in electromagnetically noisy industrial environments. The assembly operates over a temperature range of -40°C to +85°C and includes a metal nut for secure shielded connection. The right-angled configuration allows for space-efficient installation in confined spaces, while the shielded design protects against electromagnetic interference. This connector is commonly used in sensor networks, industrial control systems, and machine automation where compact, reliable, and protected connections are essential.

Search Keywords: T4061420004002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4061420004-002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T4061420004-002 RoHS compliant?

Yes, T4061420004-002 is RoHS compliant.

What is the lead time for T4061420004-002?

The standard lead time for T4061420004-002 is approximately 21 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
25
$14.76
50
$11.07
75
$10.33
100 +
$10.13