T4061120003-005 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4061120003-005

The T4061120003-005 is a shielded, single-ended M8 A-coded cable assembly featuring a 3-pole straight male connector and a 5.0-meter gray PUR cable. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4061120003-005 is a single-ended M8 cable assembly designed for reliable sensor connections in industrial automation and control applications. This shielded assembly features an A-coded, 3-pole M8 straight male connector on one end. It is constructed with a durable, oil-resistant gray PUR cable jacket with a total length of 5.0 meters, providing protection against electromagnetic interference and ensuring signal integrity. This plug-and-play solution is ideal for connecting sensors and actuators in factory automation, robotics, and other industrial machinery where a robust and environmentally protected connection is required.

Search Keywords: T4061120003005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4061120003-005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T4061120003-005 RoHS compliant?

Yes, T4061120003-005 is RoHS compliant.

What is the lead time for T4061120003-005?

The standard lead time for T4061120003-005 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 36

Can Ship immediately

You may purchase all in-stock quantity of 36

Stock lot only: 1

MOQ for out of Stock Qty: 13

Multiple: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$25.69
5
$25.63
10
$25.56
13
$25.50
25
$19.89
38
$18.32
50 +
$17.95

Tools/3D Models

Product Guides