T4061120003-002 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4061120003-002

A shielded, single-ended M8 A-code cable assembly featuring a 3-pole straight male connector and a 1.0-meter gray PUR cable. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4061120003-002 is a shielded, single-ended M8 cable assembly designed for reliable sensor and actuator connections in industrial environments. This assembly features a straight M8 male connector with 3 poles and A-coding, attached to a 1.0-meter gray PUR (polyurethane) cable. The PUR jacket provides excellent resistance to oil and abrasion, while the shielding protects against electromagnetic interference, ensuring signal integrity. It is suitable for a wide range of applications, including factory automation, industrial machinery, and robotics where a robust and environmentally protected connection is required.

Search Keywords: T4061120003002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4061120003-002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T4061120003-002 RoHS compliant?

Yes, T4061120003-002 is RoHS compliant.

What is the lead time for T4061120003-002?

The standard lead time for T4061120003-002 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$13.95
10
$13.91
25
$13.88
50
$10.41
75
$9.72
100 +
$9.52