T4052118003-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4052118003-001

RPC-M8-3MS-0.5-M12-3FR-PVC ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4052118003-001 is an M8 to M12 double-ended cable assembly that connects an M8 3-position male straight connector to an M12 3-position female right-angle connector. The assembly features a PVC cable jacket with a length of 0.5 m and is unshielded, making it suitable for standard industrial sensor and actuator applications. The cable construction uses 43/0.10 mm conductors with 22 AWG cross-section, rated for a fixed temperature range of -10°C to 80°C and flexible operation from -5°C to 80°C. The PVC jacket is flame-retardant and RoHS-compliant, meeting UL758, UL1581, and UL2464 standards. This cable assembly is commonly used in industrial automation, machine vision systems, and sensor connectivity where M8 and M12 connector compatibility is required.

Search Keywords: T4052118003001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4052118003-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BAG
Cable Assembly Type:
M8 to M12
Cable Assembly Length:
500 mm
Assembly Type:
Pigtail

FREQUENTLY ASKED QUESTIONS

Is T4052118003-001 RoHS compliant?

Yes, T4052118003-001 is RoHS compliant.

What is the lead time for T4052118003-001?

The standard lead time for T4052118003-001 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 188

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Multiple: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$22.17
10
$22.12
25
$22.06
50
$22.01
100
$13.55
150
$10.72
200 +
$10.51