T3165160111-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T3165160111-000

BLIND-16-M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3165160111-000 is a metal blind plug designed for heavy-duty connector systems in industrial and automation environments. It features a nickel-plated brass construction with an M16 X 1.5 metric thread, providing robust corrosion resistance and durability. The product operates reliably across a temperature range of -40°C to +100°C and offers IP65 protection rating, ensuring reliable sealing and environmental protection. This blind plug is commonly used in TE Heavy Duty Connectors to seal unused connector ports, preventing contamination and maintaining system integrity in harsh industrial environments such as rolling stock, automation systems, and outdoor installations.

Search Keywords: T3165160111000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T3165160111-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7415390000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BOX
Accessory Type:
Cable Gland

FREQUENTLY ASKED QUESTIONS

Is T3165160111-000 RoHS compliant?

Yes, T3165160111-000 is RoHS compliant.

What is the lead time for T3165160111-000?

The standard lead time for T3165160111-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 700

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 200

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
10
$3.76
50
$3.75
100
$3.74
200
$3.73
400
$2.30
600
$1.82
800 +
$1.79