T3165160101-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T3165160101-000

BLIND-16-MS ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3165160101-000 is a metal blind plug designed for PG16 heavy duty connectors used in industrial automation and control applications. The plug is constructed from nickel plated brass material with a press seal made of polyamide (PA) and operates reliably across a temperature range of -40°C to +100°C. It provides IP65 protection rating, making it suitable for harsh environmental conditions including salt spray and corrosion-resistant applications. This blind plug is commonly used to seal unused connector ports in heavy duty connector systems, ensuring system integrity and protection against contamination in demanding industrial environments such as rolling stock and automation systems.

Search Keywords: T3165160101000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T3165160101-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7415390000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T3165160101-000 RoHS compliant?

Yes, T3165160101-000 is RoHS compliant.

What is the lead time for T3165160101-000?

The standard lead time for T3165160101-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 400

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 100

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$9.32
25
$9.30
50
$9.28
100
$9.25
200
$5.69
300
$4.51
400 +
$4.42