T3033323250-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T3033323250-000

INCR-32/32-M ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3033323250-000 is a Heavy Duty Connector (HDC) from TE Connectivity designed to deliver reliable performance in harsh environments across industrial applications. The connector features a modular design with inserts, contacts, and metal or thermoplastic housing that provides robust mechanical protection and environmental sealing. It supports rated currents ranging from 5A to 350A and incorporates waterproof anti-corrosion housing to ensure reliable operation in outdoor and demanding conditions. The modular system allows for customization without requiring design modifications, making it suitable for applications in wind energy, robotics, construction machinery, packaging, printing, tobacco machinery, railway, and automation industries.

Search Keywords: T3033323250000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T3033323250-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
7415390000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T3033323250-000 RoHS compliant?

No, T3033323250-000 is not RoHS compliant.

What is the lead time for T3033323250-000?

The standard lead time for T3033323250-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 72

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 18

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$22.20
10
$22.14
18
$22.09
36
$16.56
54
$15.46
72 +
$15.16