T2115032101-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2115032101-000

HMN-D3-2/6-M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2115032101-000 is a pin insert for contacts designed for the HDC HMN modular connector system, featuring a 3-pole configuration with a maximum contact current rating of 1.2 A. The insert utilizes crimp termination to both wire/cable and connector, supporting both power and signal circuit applications. Constructed from polycarbonate (PC) material with a gray color finish, this rectangular contact insert is rail-compliant and meets EU RoHS, ELV, and REACH regulatory requirements. It is commonly used in industrial control systems, automation equipment, and modular connector assemblies where reliable power and signal distribution is required.

Search Keywords: T2115032101000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2115032101-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T2115032101-000 RoHS compliant?

Yes, T2115032101-000 is RoHS compliant.

What is the lead time for T2115032101-000?

The standard lead time for T2115032101-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 144

Can Ship immediately

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
15
$22.22
36
$22.17
48
$22.11
96
$13.61
144
$10.77
192 +
$10.56