T2113000101-107 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2113000101-107

HMN-RJ45-MC ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2113000101-107 is a Heavy Duty Connector (HDC) module from TE Connectivity designed to deliver reliable performance in harsh environments across industrial applications. The connector features a modular design with inserts, contacts, and metal or thermoplastic housings that provide robust mechanical and environmental protection, including waterproof and anti-corrosion capabilities. It supports a wide range of electrical requirements with rated currents from 5A to 350A, enabling flexible customization for different power, signal, and data connection needs. The product meets multiple international standards including IEC 664/664A, VDE 0110, DIN EN 175 301-801, and DIN EN 60664-1, with certifications including CE, RoHS, and TÜV. This connector is widely adopted in wind energy, robotics, construction machinery, packaging, printing, tobacco machinery, railway, and automation industries where reliable connections under demanding conditions are critical.

Search Keywords: T2113000101107

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2113000101-107
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T2113000101-107 RoHS compliant?

Yes, T2113000101-107 is RoHS compliant.

What is the lead time for T2113000101-107?

The standard lead time for T2113000101-107 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 60

Can Ship immediately

MOQ for In Stock Qty: 12

MOQ for out of Stock Qty: 48

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
12
$9.20
36
$9.18
48
$9.15
96
$6.86
144
$6.41
192 +
$6.28