T2111022301-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2111022301-000

HMN-PA2 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2111022301-000 is a pneumatic contact module insert designed for TE Connectivity's HMN modular heavy-duty connector system. This 2-pole male insert features pneumatic contacts with crimp terminal connection, enabling reliable pneumatic signal transmission in industrial automation and control applications. The module is compatible with tubes having an internal diameter of 6.0 mm and integrates seamlessly with the HMN modular connector platform, which supports power, signal, and data transmission. With TE's proven heavy-duty connector design, this module delivers salt spray and corrosion resistance exceeding 1000 hours and IP 69 K rating, making it suitable for demanding industrial environments including rolling stock and harsh operational conditions.

Search Keywords: T2111022301000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2111022301-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T2111022301-000 RoHS compliant?

Yes, T2111022301-000 is RoHS compliant.

What is the lead time for T2111022301-000?

The standard lead time for T2111022301-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 396

Can Ship immediately

MOQ for In Stock Qty: 12

MOQ for out of Stock Qty: 48

Multiple: 12

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
12
$9.14
36
$9.11
48
$9.09
96
$6.81
144
$6.36
192 +
$6.23