T2111020101-007 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2111020101-007

HMN-002-MC ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2111020101-007 is an EN45545-compliant HDC (heavy-duty connector) insert designed for railway rolling stock applications, providing modular flexibility for signal, data, and power transmission through a single connector. The insert meets R22 and R23 requirements at hazard level HL3, ensuring compliance with fire, smoke, and toxicity (FST) specifications per EN45545. It operates across a temperature range of -40°C to 125°C and supports the HMN series modular system with various performance levels ranging from 5A to 200A and 50V to 1000V. The modular design enables configuration of 1 to 216 pins within a single connector, reducing installation costs and assembly time while providing high flexibility for customized railway interfaces. Common applications include traction converters, power distribution systems, and inter-car jumpers in rolling stock.

Search Keywords: T2111020101007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2111020101-007
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T2111020101-007 RoHS compliant?

Yes, T2111020101-007 is RoHS compliant.

What is the lead time for T2111020101-007?

The standard lead time for T2111020101-007 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 528

Can Ship immediately

MOQ for In Stock Qty: 12

MOQ for out of Stock Qty: 48

Multiple: 12

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
12
$13.93
36
$13.89
48
$13.86
96
$8.53
144
$6.75
192 +
$6.62