T2100062201-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2100062201-000

HK4/2-006-F ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2100062201-000 is a female insert connector designed for use with H16B hood/housing assemblies in heavy duty industrial applications. This connector is rated for 690V/400V maximum with current capacity of 80A/16A, featuring a screw terminal configuration suitable for reliable power and signal transmission. The insert is constructed with die-cast aluminium housing, powder-coated in RAL 7037, with stainless steel and steel-zinc plated locking elements, and operates across a temperature range of -40°C to +125°C. It provides IP65 degree of protection according to DIN40 050, ensuring robust performance in harsh environmental conditions. This connector is commonly used in automation and control systems, rolling stock applications, and industrial environments requiring salt spray and corrosion resistance exceeding 1000 hours.

Search Keywords: T2100062201000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2100062201-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T2100062201-000 RoHS compliant?

Yes, T2100062201-000 is RoHS compliant.

What is the lead time for T2100062201-000?

The standard lead time for T2100062201-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 32

Can Ship immediately

Minimum Order Quantity: 4

Multiple: 4

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
4
$28.40
8
$27.09
12
$27.02
28
$26.28
52
$24.56
100
$22.42
252 +
$20.72