T2100042201-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2100042201-000

HK4/0-004-F,WITH ONE SLOT SCREW ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2100042201-000 is a female insert connector designed for the HK4/0 series heavy-duty connector system, specifically engineered for demanding industrial and automation applications. This insert features a screw terminal configuration and is rated for maximum voltages of 690V/400V with current carrying capacity of 80A/16A, making it suitable for high-power transmission in harsh environments. The connector is constructed with die-cast aluminum housing, powder-coated in RAL 7037, and incorporates stainless steel and steel-zinc plated locking elements to ensure corrosion resistance and durability. Operating across a temperature range of -40°C to +125°C with an IP65 degree of protection, this insert is ideal for rolling stock, automation control systems, and other industrial environments requiring reliable power and signal transmission under demanding conditions.

Search Keywords: T2100042201000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2100042201-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T2100042201-000 RoHS compliant?

Yes, T2100042201-000 is RoHS compliant.

What is the lead time for T2100042201-000?

The standard lead time for T2100042201-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Can Ship immediately

Minimum Order Quantity: 4

Multiple: 4

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
4
$14.05
8
$13.85
28
$13.48
52
$12.99
100
$12.20
252
$11.35
500 +
$10.30