T2080062101-100 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2080062101-100

HQ-4/2-M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2080062101-100 is a male crimp terminal insert designed for TE Connectivity's H8A heavy-duty connector hood/housing system. This insert features a 4/2 contact arrangement and is rated for 400V at 40A or 250V at 10A maximum operating conditions. The connector housing is constructed from die-cast aluminium with a powder-coated RAL 7037 surface finish, stainless steel and steel-zinc plated locking elements, and operates reliably across a temperature range of -40°C to +125°C with an IP65 degree of protection rating per DIN 40050. The insert utilizes copper alloy crimp contacts with contact resistance of =1mO and supports wire gauges from 0.14 to 4.0 mm² (26 to 12 AWG). This connector is ideal for industrial automation and control applications requiring robust power and signal transmission in harsh environmental conditions.

Search Keywords: T2080062101100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2080062101-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T2080062101-100 RoHS compliant?

Yes, T2080062101-100 is RoHS compliant.

What is the lead time for T2080062101-100?

The standard lead time for T2080062101-100 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 98

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$6.67
30
$6.28
100
$5.58
250
$5.02
500
$4.44
1,000
$3.95
2,500
$3.69
5,000 +
$3.61