T2080052101-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2080052101-000

HQ-005-M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / AMP BRAND part T2080052101-000 is a high-quality HQ-005-M component designed for reliable and efficient electrical connections. This product is versatile and can be used in various applications to ensure secure connectivity. Trust TE Connectivity / AMP BRAND part T2080052101-000 for your electrical needs.

Search Keywords: T2080052101000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2080052101-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX
Type:
Heavy-Duty Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
5
Maximum Voltage Rating:
400 V
Maximum Current Rating:
16/Contact A

FREQUENTLY ASKED QUESTIONS

Is T2080052101-000 RoHS compliant?

Yes, T2080052101-000 is RoHS compliant.

What is the lead time for T2080052101-000?

The standard lead time for T2080052101-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 400

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$5.01
50
$4.80
100
$4.42
250
$4.05
500
$3.85
1,000
$3.56
2,500
$3.44
5,000 +
$3.43