T2060002035-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2060002035-000

CHF-35 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part T2060002035-000, denoted as the CHF-35, is an exceptional component known for its precision and reliability. This product is designed to meet the demanding needs of varied electronic applications. With a robust construction, it ensures long-lasting performance even in challenging environments. The CHF-35 is engineered for seamless integration, offering unparalleled flexibility and compatibility with a wide range of systems. Whether you're looking to upgrade an existing setup or designing a new electronic project, the T2060002035-000 is a trustworthy choice that delivers consistent results, ensuring operational efficiency and enhanced connectivity. Perfect for professionals seeking quality and dependability, this component stands as a testament to TE Connectivity's commitment to innovation and excellence in electronic solutions.

Search Keywords: T2060002035000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2060002035-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BAG
Contact Type:
Power
Gender:
SKT
Wire Size:
2 AWG
Contact Material:
Brass
Contact Plating:
Silver
Maximum Current Rating:
200 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is T2060002035-000 RoHS compliant?

Yes, T2060002035-000 is RoHS compliant.

What is the lead time for T2060002035-000?

The standard lead time for T2060002035-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 55

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$45.38
5
$31.72
10
$29.66
25
$28.73
50
$27.54
75
$27.27
100 +
$27.00