T2050722201-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2050722201-000

HEEE-072-F ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2050722201-000 is a female insert connector designed for the HEEE-072 heavy duty connector system, part of TE Connectivity's Heavy Duty Connectors product line. This insert accommodates 72 contacts and is rated for a maximum voltage of 400V with a current capacity of 16A per contact. The connector features crimp terminal connections with copper alloy material and a contact resistance of =1mO, ensuring reliable electrical performance. The insert is compatible with the H24B hood/housing and supports wire gauges ranging from 0.14 to 4.0 mm² (AWG 26-12), with a stripping length of 7.5 mm. These connectors are engineered for demanding industrial automation and control applications requiring robust power and signal transmission in harsh environmental conditions.

Search Keywords: T2050722201000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2050722201-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T2050722201-000 RoHS compliant?

Yes, T2050722201-000 is RoHS compliant.

What is the lead time for T2050722201-000?

The standard lead time for T2050722201-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 85

Can Ship immediately

MOQ for out of Stock Qty: 12

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$33.97
5
$33.88
12
$33.79
23
$26.45
34
$25.05
45 +
$24.55