help desk software
T2050402201-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T2050402201-000

TE Connectivity / AMP Brand

HEEE-040-F ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T2050402201-000 is a female crimp insert designed for the HEEE-040 series heavy-duty connector system, specifically for use with H16B hood/housing assemblies. This insert accommodates 40 contacts and is rated for a maximum voltage of 500V with a current capacity of 16A per contact. The insert features copper alloy contacts with a contact resistance of =1mO, ensuring reliable electrical performance in demanding industrial environments. The female insert is compatible with crimp terminals and supports wire gauges ranging from 0.14 to 4.0 mm² (AWG 26-12), with a standard stripping length of 7.5 mm. This connector insert is commonly used in automation and control applications, rolling stock systems, and other harsh industrial environments where corrosion resistance and reliable power transmission are essential.

Search Keywords: T2050402201000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2050402201-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box

IN STOCK: 40

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Multiple: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$17.07
10
$17.03
15
$16.99
30
$12.74
45
$11.89
60 +
$11.65