T2050402101-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2050402101-000

HEEE-040-M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2050402101-000 is a male crimp insert designed for the HEEE-040 heavy duty connector system for H16B hood/housing applications. This insert accommodates 40+ contact positions and is rated for a maximum voltage of 500V with a current capacity of 16A per contact. The insert features copper alloy construction with silver-plated or gold-plated crimp contacts, achieving a contact resistance of =1mO for reliable electrical performance. The crimp terminal design supports wire gauges ranging from 0.14 to 4.0 mm² (AWG 26-12) with a standard stripping length of 7.5 mm. This insert is commonly used in industrial automation and control applications requiring robust, high-density connector solutions for harsh environments.

Search Keywords: T2050402101000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2050402101-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T2050402101-000 RoHS compliant?

Yes, T2050402101-000 is RoHS compliant.

What is the lead time for T2050402101-000?

The standard lead time for T2050402101-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 35

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 15

Multiple: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$19.81
10
$19.76
15
$19.71
30
$14.78
45
$13.79
60 +
$13.52