T2050323101-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2050323101-000

HEEE-032-M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2050323101-000 is a HEEE-032 male insert connector designed for H10B hood/housing applications in heavy-duty industrial environments. This insert features 32 crimp contacts arranged in a 32+(+) configuration and is rated for a maximum voltage of 400V with a 16A current capacity per contact. The connector utilizes copper alloy material with a contact resistance of =1mO, ensuring reliable electrical performance. It supports wire gauges ranging from 0.14 to 4.0 mm² (26 to 12 AWG) with a stripping length of 7.5 mm, and is compatible with both silver-plated and gold-plated crimp contacts. This insert is ideal for power distribution, signal transmission, and data connectivity in automation, control systems, and industrial machinery where robust, corrosion-resistant connections are essential.

Search Keywords: T2050323101000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2050323101-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T2050323101-000 RoHS compliant?

Yes, T2050323101-000 is RoHS compliant.

What is the lead time for T2050323101-000?

The standard lead time for T2050323101-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 47

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$13.69
25
$12.40
50
$11.85
100
$10.95
250
$9.83
500
$8.80
1,000 +
$8.06