T2050102201-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2050102201-000

HEE-010-F ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2050102201-000 is a female insert connector designed for the HEE-010 heavy duty connector system manufactured by TE Connectivity. This insert features a crimp terminal configuration and is rated for a maximum voltage of 500V and current capacity of 16A, making it suitable for demanding industrial applications. The connector utilizes copper alloy contacts with a contact resistance of =1mO, ensuring reliable electrical performance. The insert is compatible with H6B hood/housing assemblies and supports wire gauges ranging from 0.14 to 4.0 mm² (AWG 26-12), with a standard stripping length of 7.5 mm. This product is commonly used in automation and control systems, heavy-duty industrial environments, and applications requiring robust, corrosion-resistant connectivity solutions.

Search Keywords: T2050102201000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2050102201-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T2050102201-000 RoHS compliant?

Yes, T2050102201-000 is RoHS compliant.

What is the lead time for T2050102201-000?

The standard lead time for T2050102201-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 190

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
20
$9.90
30
$9.59
50
$8.94
100
$8.26
250
$7.42
500
$6.82
1,000 +
$6.16