T2050002035-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2050002035-000

CNF-35 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2050002035-000 is a 100A female crimp contact designed for TE Connectivity's heavy-duty connector systems. Manufactured from copper alloy with hard silver-plating, this contact delivers reliable electrical performance with a contact resistance of =1 mO. The contact accommodates a wire gauge of 35 mm² with a diameter of 8.2 mm and requires a stripping length of 16 mm for proper termination. This crimp contact is engineered for demanding industrial applications requiring robust power transmission, signal integrity, and corrosion resistance in harsh environmental conditions. It is commonly used in automation, control systems, and rolling stock applications where reliable connectivity under extreme operating conditions is essential.

Search Keywords: T2050002035000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2050002035-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BAG
Contact Type:
Power
Gender:
SKT
Wire Size:
2 AWG
Contact Material:
Brass
Contact Plating:
Silver
Maximum Current Rating:
100 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is T2050002035-000 RoHS compliant?

Yes, T2050002035-000 is RoHS compliant.

What is the lead time for T2050002035-000?

The standard lead time for T2050002035-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 178

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 45

Multiple: 10

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
5
$9.92
10
$9.89
25
$9.87
45
$9.84
90
$7.38
135
$6.90
180 +
$6.75