T2040243201-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2040243201-000

HE-024-FS

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HE-024-FS

Search Keywords: T2040243201000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2040243201-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX
Type:
Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Spring Cage
Number of Contacts:
24
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16/Contact A
Operating Temperature:
-40 to 125 °C

FREQUENTLY ASKED QUESTIONS

What replaces T2040243201-000?

The recommended replacement for T2040243201-000 is 7-1103641-1 from TE Connectivity / AMP Brand, available from Master Electronics.

Is T2040243201-000 RoHS compliant?

Yes, T2040243201-000 is RoHS compliant.

What is the lead time for T2040243201-000?

The standard lead time for T2040243201-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$17.85
10
$17.02
25
$16.52
50
$15.66
100
$14.09
250
$13.37
500 +
$11.98