help desk software
T2030722201-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T2030722201-000

TE Connectivity / AMP Brand

Conn High Density Rectangular SKT 72 POS Crimp ST Cable Mount ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T2030722201-000 is a female heavy-duty connector insert from the HDD Series designed for industrial applications requiring reliable electrical connections. This 72-position insert features crimp terminals with a rated current of 10A and rated voltage of 250V, supporting wire gauges from 0.14 to 2.5 mm². The insert is engineered for use with H32B series hoods and housings, providing a modular solution for complex wiring harnesses. Its crimp terminal design allows for flexible wire termination options, making it suitable for industrial machinery, control systems, and power distribution applications where durability and consistent performance are essential.

Search Keywords: T2030722201000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2030722201-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box
Type:
High Density Rectangular3726
Mounting:
Cable Mount3718
Body Orientation:
Straight3707
Gender:
RCP3712
Pitch:
N/A
Termination Method:
Crimp3725
Number of Contacts:
72
Maximum Voltage Rating:
2503716VDC,2503716VAC
Maximum Current Rating:
10/Contact A
Operating Temperature:
N/A

IN STOCK: 22

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$14.78
25
$13.83
50
$13.12
100
$12.13
250
$11.07
500
$9.88
1,000 +
$8.89