T2030002030-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2030002030-000

CEF-3.0

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CEF-3.0

Search Keywords: T2030002030000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2030002030-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Contact Classification:
Signal/Power
Contact Base Material:
Copper Alloy
Termination Method to Wire & Cable:
Crimp
Wire/Cable Size:
3.0 mm²12 AWG
Contact Mating Area Plating Material:
Silver
Contact Termination Area Plating Material:
Silver
Contact Current Rating (Max):
16 A
Contact Type:
Pin
Sealable:
No

FREQUENTLY ASKED QUESTIONS

Is T2030002030-000 RoHS compliant?

Yes, T2030002030-000 is RoHS compliant.

What is the lead time for T2030002030-000?

The standard lead time for T2030002030-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,310

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
100
$0.5327
500
$0.4690
1,000
$0.4503
2,500
$0.4089
5,000
$0.3644
7,500
$0.3501
10,000
$0.3019
15,000 +
$0.2936