T2030002015-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2030002015-000

CEF-1.5 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2030002015-000 is a 16A female crimp contact designed for TE Connectivity's heavy-duty connector systems. This contact is engineered for 1.5 mm² (AWG 16) wire gauges with a 7.5 mm stripping length and features a copper alloy construction with contact resistance of =1 mO. The contact is available in both silver-plated (type CEF-1.5) and gold-plated (type DEF-1.5) variants to meet different corrosion resistance and conductivity requirements. These contacts are used in industrial automation and control applications, including rolling stock and harsh environmental installations where reliable power and signal transmission is critical. The crimp connection design ensures secure termination and is compatible with TE's modular heavy-duty connector system rated for up to 400 V maximum.

Search Keywords: T2030002015000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2030002015-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Contact Type:
Signal
Gender:
F
Wire Size:
16 AWG
Contact Material:
Brass
Contact Plating:
Silver
Maximum Current Rating:
16 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is T2030002015-000 RoHS compliant?

Yes, T2030002015-000 is RoHS compliant.

What is the lead time for T2030002015-000?

The standard lead time for T2030002015-000 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
100
$0.5202
500
$0.4580
1,000
$0.4397
2,500
$0.3992
5,000
$0.3558
7,500
$0.3419
10,000
$0.2949
15,000 +
$0.2867