T2030001010-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2030001010-000

CEM-1.0

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CEM-1.0

Search Keywords: T2030001010000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2030001010-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Contact Type:
Signal
Gender:
Pin
Wire Size:
18 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold,Silver
Maximum Current Rating:
16 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is T2030001010-000 RoHS compliant?

Yes, T2030001010-000 is RoHS compliant.

What is the lead time for T2030001010-000?

The standard lead time for T2030001010-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 600

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
100
$0.3919
500
$0.3596
1,000
$0.3523
2,500
$0.3288
5,000
$0.2992
7,500
$0.2930
10,000
$0.2527
15,000 +
$0.2495