help desk software
T2020012008-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2020012008-000

DDF-0.75 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2020012008-000 is a gold-plated 10A female crimp contact designed for use in heavy duty connector applications. This contact is manufactured from copper alloy and features gold plating for enhanced conductivity and corrosion resistance. It is designed for 0.75 mm² (18 AWG) wire gauge with a stripping length of 8.0 mm and offers a contact resistance of =3mO. The DDF-0.75 type contact is ideal for industrial automation and control applications where reliable electrical connections are required in demanding environmental conditions.

Search Keywords: T2020012008000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2020012008-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Termination Method to Wire & Cable:
Crimp
Circuit Application:
Power & Signal
Wire/Cable Size:
.75
Contact Classification:
Signal/Power
Contact Current Rating (Max):
10 A
Contact Mating Area Plating Material:
Gold
Contact Type:
Pin
Contact Termination Area Plating Material:
Gold
Sealable:
No
Contact Base Material:
Copper Alloy

FREQUENTLY ASKED QUESTIONS

Is T2020012008-000 RoHS compliant?

Yes, T2020012008-000 is RoHS compliant.

What is the lead time for T2020012008-000?

The standard lead time for T2020012008-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,360

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
100
$2.38
300
$2.23
500
$2.08
1,000
$1.99
2,500
$1.80
5,000
$1.59
7,500
$1.54
10,000 +
$1.33