T2020001008-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2020001008-000

CDM-0.75 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part T2020001008-000, also known as CDM-0.75, is a reliable and versatile solution for electrical connections. This compact device ensures efficient transmission of signals, making it an ideal choice for a wide range of applications. With its superior design and high-quality construction, the CDM-0.75 guarantees optimal performance and durability. Trust TE Connectivity / AMP Brand's innovative technology to deliver exceptional connectivity solutions for your needs.

Search Keywords: T2020001008000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2020001008-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Contact Type:
Machined Signal
Gender:
Pin
Wire Size:
14-26 AWG
Contact Material:
Brass
Contact Plating:
Silver
Maximum Current Rating:
10 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is T2020001008-000 RoHS compliant?

Yes, T2020001008-000 is RoHS compliant.

What is the lead time for T2020001008-000?

The standard lead time for T2020001008-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,402

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$0.6310
100
$0.5736
500
$0.5452
1,000
$0.4731
2,500
$0.4537
5,000
$0.4117
7,500
$0.4107
10,000
$0.4059
15,000 +
$0.4049