T2010322201-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2010322201-000

Conn Rectangular SKT 16 POS Screw ST Cable Mount

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Rectangular SKT 16 POS Screw ST Cable Mount

Search Keywords: T2010322201000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2010322201-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX
Type:
Rectangular3726
Mounting:
Cable Mount3718
Body Orientation:
Straight3707
Gender:
RCP3712
Termination Method:
Screw3725
Number of Contacts:
16
Maximum Voltage Rating:
2503716VDC,2503716VAC
Maximum Current Rating:
16/Contact A
Operating Temperature:
-40 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is T2010322201-000 RoHS compliant?

Yes, T2010322201-000 is RoHS compliant.

What is the lead time for T2010322201-000?

The standard lead time for T2010322201-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 29

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$16.33
10
$15.86
25
$15.23
50
$14.43
100
$13.32
250
$12.12
500 +
$10.81