T2010102101-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2010102101-000

HA-010-M

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HA-010-M

Search Keywords: T2010102101000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2010102101-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX
Type:
Heavy-Duty Rectangular
Mounting:
Panel Mount
Body Orientation:
Right Angle
Gender:
PL
Termination Method:
Screw
Number of Contacts:
10
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
16/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is T2010102101-000 RoHS compliant?

Yes, T2010102101-000 is RoHS compliant.

What is the lead time for T2010102101-000?

The standard lead time for T2010102101-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
10
$11.46
30
$10.95
50
$10.48
100
$9.69
250
$8.84
500
$7.91
1,000 +
$7.11