T1950100129-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1950100129-009

H10BPR-SGRH-PG29-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1950100129-009 is an H10BPR-SGRH-PG29 connector hood designed for TE Connectivity's heavy-duty industrial connector systems. This IP68-rated housing component features a PG29 metric thread entry for cable gland mounting, providing robust environmental sealing suitable for demanding industrial applications. The hood is part of the HBPR (IP68) series and is compatible with H10BPR bulkhead-mounted connector assemblies. It is commonly used in industrial automation, machinery control systems, and outdoor installations where protection against dust, moisture, and mechanical stress is essential.

Search Keywords: T1950100129009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1950100129-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1950100129-009 RoHS compliant?

Yes, T1950100129-009 is RoHS compliant.

What is the lead time for T1950100129-009?

The standard lead time for T1950100129-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16

Can Ship immediately

Minimum Order Quantity: 4

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
4
$42.87
8
$41.61
12
$40.87
28
$39.33
52
$37.35
100
$34.53
252 +
$31.38