help desk software
T1930102000-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1930102000-009

TE Connectivity / AMP Brand

H10BPR-AG-EMC-C

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

H10BPR-AG-EMC-C

Search Keywords: T1930102000009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1930102000-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Box
Locking Device Location:
Hood
Corrosion Protected:
Yes
Height:
1.142 in, 29 mm
Packaging Quantity:
1
Length:
5.748 in, 146 mm
Cable Entry Location:
Bottom
Material:
Die Cast Aluminum
Hood & Base Connector Product Type:
Base Housing
Packaging Method:
Bag
Color:
Gray
Width:
2.283 in, 58 mm
Product Size:
4
Hood & Base Locking Device Type:
Screwlock

IN STOCK: 54

Can Ship immediately

Minimum Order Quantity: 6

Multiple: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$18.02
12
$17.19
30
$16.67
54
$15.81
102
$14.22
252
$13.50
504 +
$12.09