T1922241121-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1922241121-009

H24BPR-TGHC-PG21-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1922241121-009 is a heavy-duty connector hood and housing component designed for industrial applications requiring robust electrical connectivity. Based on the TE Connectivity Heavy Duty Connectors product line, this assembly features a top-entry configuration with metal construction suitable for harsh environments. The component is part of the H24B series metal housings and is compatible with various metric thread sizes (M25, M32, M40) and PG cable gland entries (PG21, PG29). This housing assembly is commonly used in industrial machinery, control systems, and outdoor installations where IP65-rated protection and reliable mechanical connection are essential.

Search Keywords: T1922241121009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1922241121-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1922241121-009 RoHS compliant?

Yes, T1922241121-009 is RoHS compliant.

What is the lead time for T1922241121-009?

The standard lead time for T1922241121-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$33.96
10
$33.88
25
$31.99
50
$29.53
100
$28.11
250
$25.97
500 +
$23.58