help desk software
T1922240129-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1922240129-009

TE Connectivity / AMP Brand

H24BPR-TGHC-PG29-EMC-C

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

H24BPR-TGHC-PG29-EMC-C

Search Keywords: T1922240129009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1922240129-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box
Corrosion Protected:
Yes
Locking Device Location:
Hood
Packaging Quantity:
1
Packaging Method:
Bag
Hood & Base Connector Product Type:
Hood
Hood & Base Locking Device Type:
Screwlock
Cable Entry Location:
Top & Side
Product Length:
6.142 in, 156 mm
Product Height:
3.543 in, 90 mm
Product Width:
2.094 in, 53.2 mm
Primary Product Color:
Black
Housing Material:
Die Cast Aluminum
Thread Size:
PG29

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$30.94
10
$30.03
25
$28.83
50
$27.30
100
$25.20
250
$22.93
500 +
$20.45