help desk software
T1922160125-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1922160125-009

TE Connectivity / AMP Brand

H16BPR-TGHC-M25-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1922160125-009 is a heavy-duty connector hood component designed for industrial applications requiring IP68 protection rating. This product is part of TE Connectivity's HBPR (IP68) series and features a top-entry configuration with M25 metric thread connection. The hood is constructed to provide robust environmental sealing and is compatible with modular connector systems including HCM and HC series inserts. It is commonly used in industrial machinery, automation systems, and outdoor installations where reliable cable entry and environmental protection are essential requirements.

Search Keywords: T1922160125009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1922160125-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Box

IN STOCK: 21

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
6
$23.02
12
$21.96
30
$21.30
54
$19.91
102
$18.17
252
$16.79
504 +
$15.25