T1922160121-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1922160121-009

H16BPR-TGHC-PG21-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1922160121-009 is a heavy-duty connector hood and housing component from TE Connectivity's HCM series designed for industrial applications requiring robust electrical connections. The product supports multiple mounting configurations including side entry, top entry, bulkhead mounting, and cable-to-cable connections with various thread sizes (M20, M25, M32, M40) and PG metric sizes (PG16, PG21, PG29). It features metal construction with options for different sealing and locking mechanisms, including central lever locking and EMC (electromagnetic compatibility) variants. The connector accommodates wire sizes from 8 to 16 AWG with insulation diameters ranging from 1.25 to 8.00 mm, and includes gold plating (Au 0.2 mm) for reliable contact performance. This product is commonly used in industrial machinery, automation systems, and harsh environment applications where IP65 or IP68 protection ratings and secure mechanical connections are essential.

Search Keywords: T1922160121009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1922160121-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1922160121-009 RoHS compliant?

Yes, T1922160121-009 is RoHS compliant.

What is the lead time for T1922160121-009?

The standard lead time for T1922160121-009 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
6
$25.32
12
$24.16
30
$23.43
54
$21.90
102
$19.99
252
$18.47
504 +
$16.77