help desk software
T1922102132-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1922102132-009

TE Connectivity / AMP Brand

H10BPR-TGHC-M32-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1922102132-009 is a heavy-duty connector component from TE Connectivity's industrial connector line. Based on the specification context, this part appears to be associated with metal hood and housing assemblies used in multi-pole connector systems. The component is designed for industrial applications requiring robust electrical connections with IP65 protection rating. It supports various mounting configurations including side entry, top entry, and bulkhead mounting options with thread sizes ranging from M20 to M40. The connector system accommodates multiple pole configurations (2, 3, and 4 poles) and integrates with crimp terminal contacts rated for currents up to 250A and voltages up to 690V. These connectors are commonly deployed in industrial machinery, power distribution systems, and heavy equipment where reliable, weather-resistant connections are essential.

Search Keywords: T1922102132009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1922102132-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7
Package Type:
Box

IN STOCK: 28

Can Ship immediately

Minimum Order Quantity: 7

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
7
$22.07
14
$21.42
28
$20.78
56
$19.68
105
$18.23
252
$16.63
504 +
$14.84