T1922101129-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1922101129-009

H10BPR-TGHC-PG29-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1922101129-009 is a heavy-duty connector hood and housing component manufactured by TE Connectivity for industrial applications. Based on the specification context, this product is part of the HBPR series with IP68 protection rating and is designed for bulkhead mounting configurations. The component supports multiple metric thread sizes (M25, M32, M40, M50) and PG thread variants (PG21, PG29, PG36), providing flexibility for various installation requirements. It features central lever locking mechanisms and is suitable for harsh industrial environments requiring sealed, reliable electrical connections. These hoods and housings are commonly used in machinery, automation systems, and outdoor installations where protection against dust, moisture, and mechanical stress is essential.

Search Keywords: T1922101129009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1922101129-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1922101129-009 RoHS compliant?

Yes, T1922101129-009 is RoHS compliant.

What is the lead time for T1922101129-009?

The standard lead time for T1922101129-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 28

Can Ship immediately

Minimum Order Quantity: 7

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
7
$24.23
14
$24.17
28
$23.51
56
$21.97
105
$20.05
252
$18.53
504 +
$16.82