DESCRIPTION
H6BPR-TGHC-M25-EMC-C
Search Keywords: T1922061125009
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1922061125-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Hood & Base Connector Product Type:
Hood
Housing Material:
Die Cast Aluminum
Packaging Method:
Bag
Product Width:
2.095 in, 53.2 mm
Product Height:
2.756 in, 70 mm
Packaging Quantity:
1
Product Length:
3.779 in, 96 mm
Corrosion Protected:
Yes
Locking Device Location:
Hood
Thread Size:
M25
Cable Entry Location:
Top & Side
Hood & Base Locking Device Type:
Screwlock
IN STOCK: 24
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
10
$14.66
25
$13.73
50
$12.81
100
$12.42
250
$11.45
500
$10.66
1,000
+
$9.91
English
Chinese
Spanish
