T1922060116-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1922060116-009

H6BPR-TGHC-PG16-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1922060116-009 is a heavy-duty connector hood and housing component from TE Connectivity's H24BPR series designed for industrial applications requiring IP68 protection rating. The product supports multiple mounting configurations including top entry, side entry, and bulkhead mounting options with various metric thread sizes (M20, M25, M32, M40) and PG thread options (PG21, PG29, PG36). It features a robust metal construction suitable for harsh industrial environments and is compatible with 4-pole connector configurations using HCM250 and HCM350 series inserts and contacts. The connector assembly is commonly used in industrial automation, machinery control systems, and outdoor installations where environmental sealing and mechanical durability are critical requirements.

Search Keywords: T1922060116009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1922060116-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1922060116-009 RoHS compliant?

Yes, T1922060116-009 is RoHS compliant.

What is the lead time for T1922060116-009?

The standard lead time for T1922060116-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Multiple: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$20.03
12
$19.10
30
$18.53
54
$17.57
102
$15.81
252
$14.61
504 +
$13.26