T1920241140-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1920241140-009

H24BPR-TGH-M40-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1920241140-009 is a heavy-duty connector hood assembly designed for industrial applications requiring IP68 ingress protection and reliable mating cycles. This connector features a central lever locking mechanism (H24BPR series) with side-entry or top-entry hood configurations, available in multiple thread sizes (M25, M32, M40) and PG metric entries (PG21, PG29, PG36). The product is manufactured by TE Connectivity and incorporates anti-corrosion performance with EMC (electromagnetic compatibility) considerations for demanding industrial environments. It supports crimp terminal connections with various contact sizes (35 mm² to 185 mm² cross-sections) and is compatible with both silver-plated and gold-plated contact options. Common applications include industrial automation, power distribution systems, and equipment requiring sealed, vibration-resistant connections in outdoor or corrosive environments.

Search Keywords: T1920241140009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920241140-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4
Package Type:
BOX
Cable Entry Location:
Top & Side

FREQUENTLY ASKED QUESTIONS

Is T1920241140-009 RoHS compliant?

Yes, T1920241140-009 is RoHS compliant.

What is the lead time for T1920241140-009?

The standard lead time for T1920241140-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16

Ships today, if you order in

Minimum Order Quantity: 4

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
4
$45.95
8
$43.40
12
$40.64
28
$37.94
52
$36.67
100
$35.75
252 +
$35.66