DESCRIPTION
H24BPR-TGH-PG21-EMC-C
Search Keywords: T1920240121009
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920240121-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
4
Package Type:
Box
Packaging Quantity:
1
Corrosion Protected:
Yes
Hood & Base Connector Product Type:
Hood
Packaging Method:
Bag
Hood & Base Locking Device Type:
Screwlock
Locking Device Location:
Hood
Cable Entry Location:
Top & Side
Product Width:
2.283 in, 58 mm
Primary Product Color:
Black
Product Height:
4.401 in, 111.8 mm
Thread Size:
PG21
Housing Material:
Die Cast Aluminum
Product Length:
7.598 in, 193 mm
IN STOCK: 16
Can Ship immediately
Minimum Order Quantity: 4
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
4
$33.99
8
$32.42
12
$31.45
28
$30.54
52
$28.19
100
$26.83
252
+
$24.79
English
Chinese
Spanish
