T1920161140-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1920161140-009

H16BPR-TGH-M40-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1920161140-009 is a heavy-duty connector hood and housing assembly designed for industrial applications requiring robust environmental protection. This product is part of the HBPR (IP68) Series with central lever locking, featuring multiple mounting options including bulkhead and surface-mounted configurations. The assembly supports various metric thread sizes (M20, M25, M32, M40) and PG thread standards (PG21, PG29, PG36), accommodating different cable entry requirements. The connector system integrates with modular insert components such as HCM250 and HCM350 series for flexible pole configurations (1-pole to 3-pole arrangements). This product is commonly used in harsh industrial environments, machinery control systems, and outdoor installations where reliable electrical connections and environmental sealing are critical.

Search Keywords: T1920161140009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920161140-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1920161140-009 RoHS compliant?

Yes, T1920161140-009 is RoHS compliant.

What is the lead time for T1920161140-009?

The standard lead time for T1920161140-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$26.59
10
$25.36
25
$24.61
50
$23.00
100
$20.99
250
$19.40
500 +
$17.61