T1920160225-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1920160225-009

H16BPR-TGH-2M25-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1920160225-009 is a heavy-duty connector hood designed for industrial applications requiring IP68 protection rating. This component features a central lever locking mechanism and is part of the HBPR (IP68) series, specifically configured for 2-pole connector systems with M25 thread entry. The hood is constructed to provide robust environmental sealing and is compatible with H16BPR housing assemblies. It is commonly used in industrial automation, machinery control systems, and outdoor installations where reliable electrical connections and protection from moisture and contaminants are essential.

Search Keywords: T1920160225009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920160225-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1920160225-009 RoHS compliant?

Yes, T1920160225-009 is RoHS compliant.

What is the lead time for T1920160225-009?

The standard lead time for T1920160225-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$31.91
10
$30.44
25
$29.53
50
$27.60
100
$25.19
250
$23.27
500 +
$21.13