help desk software
T1920160125-009 by te connectivity / amp brand
Image is representational - see mfr. specs

T1920160125-009

TE Connectivity / AMP Brand

H16BPR-TGH-M25-EMC-C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T1920160125-009 is a heavy-duty connector hood designed for industrial applications requiring IP68 protection rating. This component features a central lever locking mechanism and is part of the HBPR (IP68) series from TE Connectivity's Heavy Duty Connectors line. The hood is available in multiple thread configurations including M25, M32, M40, and PG thread sizes to accommodate various cable entry requirements. It is commonly used in harsh industrial environments where reliable electrical connections and environmental sealing are critical, such as machinery, automation systems, and outdoor installations.

Search Keywords: T1920160125009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920160125-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$24.28
10
$23.58
25
$22.65
50
$21.45
100
$19.81
250
$18.03
500 +
$16.09