T1920102140-009 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1920102140-009

H10BPR-TGH-M40-EMC-C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1920102140-009 is a heavy-duty industrial connector hood designed for the HBPR (IP68) series with central lever locking mechanism. This connector hood provides IP68-rated protection suitable for demanding industrial applications requiring sealed, weatherproof connections. The product features a robust design compatible with various thread sizes and entry configurations, including side entry and top entry options with M-series and PG-series thread specifications. It is commonly used in industrial automation, machinery control systems, and outdoor installations where reliable, corrosion-resistant electrical connections are essential.

Search Keywords: T1920102140009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1920102140-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1920102140-009 RoHS compliant?

Yes, T1920102140-009 is RoHS compliant.

What is the lead time for T1920102140-009?

The standard lead time for T1920102140-009 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6
$26.67
12
$25.44
30
$24.68
54
$23.07
102
$21.05
252
$19.45
504 +
$17.66